LTC1569CS8-7#PBF | |
---|---|
DigiKey Part Number | 505-LTC1569CS8-7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1569CS8-7#PBF |
Description | IC FILTER 300KHZ LINEAR PH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Phase, Low Pass Switched Capacitor Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 300kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1569CS8-7#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Linear Phase, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 300kHz | |
Number of Filters | 1 | |
Filter Order | 10th | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.28000 | ¥153.28 |
10 | ¥140.85700 | ¥1,408.57 |
25 | ¥135.01960 | ¥3,375.49 |
100 | ¥118.96260 | ¥11,896.26 |
300 | ¥113.12343 | ¥33,937.03 |
500 | ¥105.82518 | ¥52,912.59 |