MP86950GLVT-Z | |
---|---|
DigiKey Part Number | 1589-MP86950GLVT-ZTR-ND - Tape & Reel (TR) 1589-MP86950GLVT-ZCT-ND - Cut Tape (CT) 1589-MP86950GLVT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86950GLVT-Z |
Description | IC HALF BRIDGE DRIVER 50A 27TLGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 27-TLGA (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | Analog, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 90A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, ESD, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerVFLGA | |
Supplier Device Package | 27-TLGA (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥24.07500 | ¥240.75 |
100 | ¥19.47370 | ¥1,947.37 |
500 | ¥17.30984 | ¥8,654.92 |
1,000 | ¥14.82153 | ¥14,821.53 |
2,000 | ¥13.95607 | ¥27,912.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.38942 | ¥66,947.10 |