Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,724 In Stock 17,500 Factory | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.86669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | AC Loads, Bulbs, General Purpose | On/Off | Inductive, Capacitive, Resistive | Power MOSFET | 5mOhm LS, 12mOhm HS | - | 1A | 16V | 16V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Internal Oscillator | Shoot-Through | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,518 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.99173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
5,649 In Stock | 1 : ¥12.75000 Cut Tape (CT) 4,000 : ¥5.84208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
7,347 In Stock | 1 : ¥17.77000 Cut Tape (CT) 3,000 : ¥8.13252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | Direct | Inductive | DMOS | 825mOhm LS, 825mOhm HS | 2A | - | 3V ~ 5.5V | 5.5V ~ 20V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | ||
472 In Stock | 1 : ¥31.62000 Cut Tape (CT) 1,000 : ¥16.72444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
9,595 In Stock | 1 : ¥53.47000 Cut Tape (CT) 1,000 : ¥28.24869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | - | - | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
8,227 In Stock | 1 : ¥69.28000 Cut Tape (CT) 2,500 : ¥40.38129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 600mOhm LS, 1Ohm HS | 850mA | - | 8V ~ 36V | 8V ~ 36V | -40°C ~ 150°C (TJ) | - | - | Internal Oscillator, Status Flag, Watchdog Timer | Current Limiting, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
3,466 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥1.01243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, Relays, Solenoids, Stepper Motors | PWM | Inductive | MOSFET (Metal Oxide) | 850mOhm LS + HS | 1A | - | 2.5V ~ 17V | 2.5V ~ 17V | -40°C ~ 125°C (TA) | - | - | - | Current Limiting, ESD, Over Temperature, Short Circuit, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
1,591 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.10882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Analog, Logic, PWM | Capacitive and Resistive | Bipolar, NMOS, Power MOSFET | - | - | 2.5A | 8V ~ 16V | 8V ~ 16V | -40°C ~ 125°C | - | - | - | Current Limiting, Over Voltage, Short Circuit, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,375 In Stock | 1 : ¥19.47000 Cut Tape (CT) 3,000 : ¥8.92537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose, Solenoids | Analog, Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | 120mOhm LS, 100mOhm HS | 3A | 3A | 4V ~ 45V | 4V ~ 45V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,245 In Stock | 1 : ¥20.15000 Cut Tape (CT) 2,500 : ¥8.87388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive, Capacitive | - | 800mOhm LS, 800mOhm HS | 3A | - | 0.3V ~ 40V | 0.3V ~ 40V | -40°C ~ 150°C (TJ) | - | - | Charge Pump | Current Limiting, UVLO | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |