NCV7721D2R2G | |
---|---|
DigiKey Part Number | 488-NCV7721D2R2GTR-ND - Tape & Reel (TR) 488-NCV7721D2R2GCT-ND - Cut Tape (CT) 488-NCV7721D2R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7721D2R2G |
Description | IC HALF BRIDGE DRIVER 3A 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7721D2R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive | |
Technology | - | |
Rds On (Typ) | 800mOhm LS, 800mOhm HS | |
Current - Output / Channel | 3A | |
Current - Peak Output | - | |
Voltage - Supply | 0.3V ~ 40V | |
Voltage - Load | 0.3V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Charge Pump | |
Fault Protection | Current Limiting, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥18.09100 | ¥180.91 |
25 | ¥17.06360 | ¥426.59 |
100 | ¥13.65210 | ¥1,365.21 |
250 | ¥11.94556 | ¥2,986.39 |
500 | ¥11.60434 | ¥5,802.17 |
1,000 | ¥9.21515 | ¥9,215.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.87388 | ¥22,184.70 |
5,000 | ¥8.53257 | ¥42,662.85 |