TPM8837C-SO1R | |
---|---|
DigiKey Part Number | 5503-TPM8837C-SO1RTR-ND - Tape & Reel (TR) 5503-TPM8837C-SO1RCT-ND - Cut Tape (CT) 5503-TPM8837C-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM8837C-SO1R |
Description | MOTOR DRIVER NMOS PWM 8-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors MOSFET (Metal Oxide) 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPM8837C-SO1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, Relays, Solenoids, Stepper Motors | |
Interface | PWM | |
Load Type | Inductive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 850mOhm LS + HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 2.5V ~ 17V | |
Voltage - Load | 2.5V ~ 17V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Fault Protection | Current Limiting, ESD, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.63680 | ¥65.92 |
100 | ¥1.96380 | ¥196.38 |
250 | ¥1.77956 | ¥444.89 |
500 | ¥1.47268 | ¥736.34 |
1,000 | ¥1.10447 | ¥1,104.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01243 | ¥4,049.72 |
8,000 | ¥0.95109 | ¥7,608.72 |
12,000 | ¥0.88972 | ¥10,676.64 |
28,000 | ¥0.81609 | ¥22,850.52 |
100,000 | ¥0.76700 | ¥76,700.00 |