FDMF3170 | |
---|---|
DigiKey Part Number | 488-FDMF3170TR-ND - Tape & Reel (TR) 488-FDMF3170CT-ND - Cut Tape (CT) 488-FDMF3170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF3170 |
Description | IC HALF BRIDGE DRIVER 55A 39QFN |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 39-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 70A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | 39-PQFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥23.88000 | ¥238.80 |
100 | ¥19.31900 | ¥1,931.90 |
500 | ¥17.17246 | ¥8,586.23 |
1,000 | ¥14.70387 | ¥14,703.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.84531 | ¥41,535.93 |
6,000 | ¥13.28315 | ¥79,698.90 |