FDMF5062 | |
---|---|
DigiKey Part Number | 488-FDMF5062TR-ND - Tape & Reel (TR) 488-FDMF5062CT-ND - Cut Tape (CT) 488-FDMF5062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF5062 |
Description | SMART POWER STAGE 70A 39PQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 1 Phase 30 V 70 A 39-PowerVFQFN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 1 Phase | |
Current | 70 A | |
Voltage | 30 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
10 | ¥28.36900 | ¥283.69 |
100 | ¥22.95070 | ¥2,295.07 |
500 | ¥20.40088 | ¥10,200.44 |
1,000 | ¥17.46821 | ¥17,468.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.78038 | ¥47,341.14 |