FDMF5075 | |
---|---|
DigiKey Part Number | 488-FDMF5075TR-ND - Tape & Reel (TR) 488-FDMF5075CT-ND - Cut Tape (CT) 488-FDMF5075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF5075 |
Description | SMART POWER STAGE 20A 24PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 1 Phase 30 V 20 A 25-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 1 Phase | |
Current | 20 A | |
Voltage | 30 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerWFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥20.06300 | ¥200.63 |
100 | ¥16.22800 | ¥1,622.80 |
500 | ¥14.42486 | ¥7,212.43 |
1,000 | ¥12.35125 | ¥12,351.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.63006 | ¥34,890.18 |
6,000 | ¥11.15785 | ¥66,947.10 |