Power Driver Modules

Results: 2
Manufacturer
Infineon Technologiesonsemi
Series
-CIPOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Configuration
1 Phase3 Phase Inverter
Current
20 A70 A
Voltage
30 V600 V
Voltage - Isolation
2000Vrms-
Mounting Type
Surface MountThrough Hole
Package / Case
24-PowerDIP Module (1.028", 26.10mm)39-PowerVFQFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Configuration
Current
Voltage
Voltage - Isolation
Mounting Type
Package / Case
205
In Stock
1 : ¥175.64000
Tube
Tube
Active
MOSFET
3 Phase Inverter
20 A
600 V
2000Vrms
Through Hole
24-PowerDIP Module (1.028", 26.10mm)
39-VFQFN
FDMF5062
SMART POWER STAGE 70A 39PQFN
onsemi
2,671
In Stock
1 : ¥33.75000
Cut Tape (CT)
3,000 : ¥15.78038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET
1 Phase
70 A
30 V
-
Surface Mount
39-PowerVFQFN
Showing
of 2

Power Driver Modules


Power driver modules provide the physical containment for power components, usually IGBTs and MOSFETs in a half bridge or one-, two- or three-phase configurations. Power semiconductors or dies are soldered or sintered on a substrate that carries the power semiconductors and provides electrical and thermal contact and electrical insulation where needed. Power modules provide a higher power density and are in many cases more reliable and easier to cool.