FDMF5068 | |
---|---|
DigiKey Part Number | 488-FDMF5068TR-ND - Tape & Reel (TR) 488-FDMF5068CT-ND - Cut Tape (CT) 488-FDMF5068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF5068 |
Description | 70A SMART POWER STAGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 25 V 70 A 39-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 70 A | |
Voltage | 25 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.33744 | ¥49,012.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥28.18200 | ¥281.82 |
100 | ¥22.79690 | ¥2,279.69 |
500 | ¥20.26350 | ¥10,131.75 |
1,000 | ¥17.35064 | ¥17,350.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥27.21600 | ¥272.16 |
100 | ¥22.01540 | ¥2,201.54 |
500 | ¥19.56890 | ¥9,784.45 |
1,000 | ¥16.75588 | ¥16,755.88 |