FDMF5175 | |
---|---|
DigiKey Part Number | 488-FDMF5175TR-ND - Tape & Reel (TR) 488-FDMF5175CT-ND - Cut Tape (CT) 488-FDMF5175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF5175 |
Description | VR14 30A PQFN45 POWER STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 25 V 30 A 25-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 30 A | |
Voltage | 25 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerWFQFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.49879 | ¥34,496.37 |
6,000 | ¥11.03193 | ¥66,191.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥19.83500 | ¥198.35 |
100 | ¥16.04520 | ¥1,604.52 |
500 | ¥14.26208 | ¥7,131.04 |
1,000 | ¥12.21192 | ¥12,211.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
10 | ¥22.34100 | ¥223.41 |
100 | ¥15.70000 | ¥1,570.00 |
500 | ¥12.85672 | ¥6,428.36 |
1,000 | ¥11.94183 | ¥11,941.83 |