CSD95492QVM | |
---|---|
DigiKey Part Number | 296-48519-2-ND - Tape & Reel (TR) 296-48519-1-ND - Cut Tape (CT) 296-48519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95492QVM |
Description | IC HALF BRIDGE DRIVER 20A 18VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 18-VSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95492QVM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 20A | |
Current - Peak Output | 30A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerTFDFN | |
Supplier Device Package | 18-VSON (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥24.07500 | ¥240.75 |
100 | ¥19.47370 | ¥1,947.37 |
500 | ¥17.30984 | ¥8,654.92 |
1,000 | ¥14.82153 | ¥14,821.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.95607 | ¥34,890.18 |
5,000 | ¥13.38942 | ¥66,947.10 |