CSD95377Q4M | |
---|---|
DigiKey Part Number | 296-48515-2-ND - Tape & Reel (TR) 296-48515-1-ND - Cut Tape (CT) 296-48515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95377Q4M |
Description | IC HALF BRIDGE DRIVER 30A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95377Q4M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | 70A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 16V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥18.49900 | ¥184.99 |
25 | ¥17.45120 | ¥436.28 |
100 | ¥14.86860 | ¥1,486.86 |
250 | ¥13.96104 | ¥3,490.26 |
500 | ¥12.21608 | ¥6,108.04 |
1,000 | ¥10.12189 | ¥10,121.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.63934 | ¥21,598.35 |