CSD97394Q4M | |
---|---|
DigiKey Part Number | 296-40020-2-ND - Tape & Reel (TR) 296-40020-1-ND - Cut Tape (CT) 296-40020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD97394Q4M |
Description | IC HALF BRIDGE DRIVER 20A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD97394Q4M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 20A | |
Current - Peak Output | 45A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥11.96200 | ¥119.62 |
100 | ¥9.52340 | ¥952.34 |
500 | ¥8.05842 | ¥4,029.21 |
1,000 | ¥6.83754 | ¥6,837.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.49563 | ¥16,239.08 |
5,000 | ¥6.25144 | ¥31,257.20 |
12,500 | ¥6.04447 | ¥75,555.88 |