BQ500101DPCR | |
---|---|
DigiKey Part Number | 296-48113-2-ND - Tape & Reel (TR) 296-48113-1-ND - Cut Tape (CT) 296-48113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500101DPCR |
Description | IC HALF BRIDGE DRIVER 10A 8VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500101DPCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 10A | |
Current - Peak Output | 15A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 24V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.39800 | ¥133.98 |
25 | ¥12.64320 | ¥316.08 |
100 | ¥10.77190 | ¥1,077.19 |
250 | ¥10.11440 | ¥2,528.60 |
500 | ¥8.85028 | ¥4,425.14 |
1,000 | ¥7.33306 | ¥7,333.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.59330 | ¥16,483.25 |
5,000 | ¥6.34910 | ¥31,745.50 |
12,500 | ¥6.10492 | ¥76,311.50 |