CSD97396Q4M | |
---|---|
DigiKey Part Number | 296-49607-2-ND - Tape & Reel (TR) 296-49607-1-ND - Cut Tape (CT) 296-49607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD97396Q4M |
Description | IC HALF BRIDGE DRIVER 30A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | 65A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.36100 | ¥123.61 |
25 | ¥11.66360 | ¥291.59 |
100 | ¥9.93790 | ¥993.79 |
250 | ¥9.33160 | ¥2,332.90 |
500 | ¥8.21422 | ¥4,107.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.21428 | ¥20,535.70 |