WCDSC006XUMA1

DigiKey Part Number
448-WCDSC006XUMA1TR-ND - Tape & Reel (TR)
448-WCDSC006XUMA1CT-ND - Cut Tape (CT)
448-WCDSC006XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCDSC006XUMA1
Description
IC HALF BRIDGE DRIVER 2A 10WSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET PG-WSON-10
Datasheet
 Datasheet
EDA/CAD Models
WCDSC006XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
General Purpose
Interface
Logic, PWM
Load Type
Inductive, Capacitive, Resistive
Technology
Power MOSFET
Rds On (Typ)
800mOhm LS (Max), 2Ohm HS (Max)
Current - Output / Channel
2A
Current - Peak Output
2A
Voltage - Supply
4.75V ~ 5.5V
Voltage - Load
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
-
Fault Protection
Current Limiting, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
PG-WSON-10
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.05000¥13.05
10¥11.65000¥116.50
25¥11.05360¥276.34
100¥9.08000¥908.00
250¥8.48764¥2,121.91
500¥7.50080¥3,750.40
1,000¥5.92165¥5,921.65
2,500¥5.52687¥13,817.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥4.88586¥29,315.16
Manufacturers Standard Package