LTC2947IUFE#PBF

DigiKey Part Number
505-LTC2947IUFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2947IUFE#PBF
Description
IC ENERGY MONITOR I2C/SPI 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 32-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2947IUFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
-
Measurement Error
1.2%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
6mA
Voltage - Supply
4.5 V ~ 15 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (4x6)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.15000¥123.15
10¥113.14800¥1,131.48
61¥108.45426¥6,615.71
122¥95.55672¥11,657.92
305¥90.86692¥27,714.41
549¥85.00437¥46,667.40
1,037¥77.96955¥80,854.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.