MIKROE-4222 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4222-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4222 |
Description | VCP MONITOR 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LTC2947 Energy/Power Meter Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Energy/Power Meter | |
Utilized IC / Part | LTC2947 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.66000 | ¥221.66 |