MAX7221EWG+T

DigiKey Part Number
MAX7221EWG+TTR-ND - Tape & Reel (TR)
MAX7221EWG+TCT-ND - Cut Tape (CT)
MAX7221EWG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7221EWG+T
Description
IC DRVR 7 SEGMNT 8 DIGIT 24SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LED Driver 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX7221EWG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
7 Segment + DP
Interface
4-Wire Serial
Digits or Characters
8 Digits
Current - Supply
330 mA
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.66000¥189.66
10¥138.85000¥1,388.50
25¥125.81480¥3,145.37
100¥111.26560¥11,126.56
250¥104.22932¥26,057.33
500¥102.12086¥51,060.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥92.25835¥92,258.35
Manufacturers Standard Package