UC3843BD1013TR | |
---|---|
DigiKey Part Number | 497-3681-2-ND - Tape & Reel (TR) 497-3681-1-ND - Cut Tape (CT) 497-3681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843BD1013TR |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BD1013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥7.01400 | ¥70.14 |
25 | ¥6.65480 | ¥166.37 |
100 | ¥5.46630 | ¥546.63 |
250 | ¥5.10992 | ¥1,277.48 |
500 | ¥4.51568 | ¥2,257.84 |
1,000 | ¥3.56499 | ¥3,564.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.32734 | ¥8,318.35 |
5,000 | ¥3.16097 | ¥15,804.85 |
12,500 | ¥3.04214 | ¥38,026.75 |
25,000 | ¥2.94707 | ¥73,676.75 |