TPS53681RSBT

DigiKey Part Number
296-47019-2-ND - Tape & Reel (TR)
296-47019-1-ND - Cut Tape (CT)
296-47019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53681RSBT
Description
DUAL-CHANNEL 6+2/5+3 D-CAP+TM MU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS53681RSBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 17V
Frequency - Switching
300kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
PMBus
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.08000¥94.08
10¥86.43300¥864.33
25¥82.85000¥2,071.25
100¥72.99910¥7,299.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥69.41620¥17,354.05
500¥64.93758¥32,468.79
1,250¥59.56345¥74,454.31
Manufacturers Standard Package