CDCLVP1208RHDR | |
---|---|
DigiKey Part Number | 296-48509-2-ND - Tape & Reel (TR) 296-48509-1-ND - Cut Tape (CT) 296-48509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1208RHDR |
Description | IC CLK BUFFER 2:8 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1208RHDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.06000 | ¥83.06 |
10 | ¥75.05700 | ¥750.57 |
25 | ¥71.57000 | ¥1,789.25 |
100 | ¥62.14300 | ¥6,214.30 |
250 | ¥59.34972 | ¥14,837.43 |
500 | ¥54.11296 | ¥27,056.48 |
1,000 | ¥47.13066 | ¥47,130.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥45.38508 | ¥136,155.24 |