SN74LV4051ADGVR | |
---|---|
DigiKey Part Number | 296-SN74LV4051ADGVRTR-ND - Tape & Reel (TR) 296-SN74LV4051ADGVRCT-ND - Cut Tape (CT) 296-SN74LV4051ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4051ADGVR |
Description | IC MUX 8:1 75OHM 16TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥4.14840 | ¥103.71 |
100 | ¥3.31800 | ¥331.80 |
250 | ¥3.08084 | ¥770.21 |
500 | ¥2.60682 | ¥1,303.41 |
1,000 | ¥2.01436 | ¥2,014.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.83661 | ¥3,673.22 |
6,000 | ¥1.71811 | ¥10,308.66 |
10,000 | ¥1.59961 | ¥15,996.10 |
50,000 | ¥1.48112 | ¥74,056.00 |