TPS53681RSBT | |
---|---|
DigiKey Part Number | 296-47019-2-ND - Tape & Reel (TR) 296-47019-1-ND - Cut Tape (CT) 296-47019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53681RSBT |
Description | DUAL-CHANNEL 6+2/5+3 D-CAP+TM MU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53681RSBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 17V | |
Frequency - Switching | 300kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | PMBus | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.08000 | ¥94.08 |
10 | ¥86.43300 | ¥864.33 |
25 | ¥82.85000 | ¥2,071.25 |
100 | ¥72.99910 | ¥7,299.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥69.41620 | ¥17,354.05 |
500 | ¥64.93758 | ¥32,468.79 |
1,250 | ¥59.56345 | ¥74,454.31 |