TPS549A20RVER | |
---|---|
DigiKey Part Number | 296-TPS549A20RVERTR-ND - Tape & Reel (TR) 296-TPS549A20RVERCT-ND - Cut Tape (CT) 296-TPS549A20RVERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS549A20RVER |
Description | IC REG BUCK ADJ 15A 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS549A20RVER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.86000 | ¥608.60 |
25 | ¥58.03280 | ¥1,450.82 |
100 | ¥50.38930 | ¥5,038.93 |
250 | ¥48.12504 | ¥12,031.26 |
500 | ¥43.87868 | ¥21,939.34 |
1,000 | ¥38.21688 | ¥38,216.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.03562 | ¥87,589.05 |