CDCLVP1204RGTR | |
---|---|
DigiKey Part Number | 296-41231-2-ND - Tape & Reel (TR) 296-41231-1-ND - Cut Tape (CT) 296-41231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1204RGTR |
Description | IC CLK BUFFER 2:4 2GHZ 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1204RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.44000 | ¥60.44 |
10 | ¥54.58400 | ¥545.84 |
25 | ¥52.04560 | ¥1,301.14 |
100 | ¥45.19130 | ¥4,519.13 |
250 | ¥43.16008 | ¥10,790.02 |
500 | ¥39.35190 | ¥19,675.95 |
1,000 | ¥34.27426 | ¥34,274.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.09128 | ¥39,273.84 |