INA219BIDCNR

DigiKey Part Number
296-46420-2-ND - Tape & Reel (TR)
296-46420-1-ND - Cut Tape (CT)
296-46420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA219BIDCNR
Description
IC CURRENT MONITOR 0.5% SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10mA SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA219BIDCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
0V ~ 26V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.34000¥16.34
10¥14.66300¥146.63
25¥13.82840¥345.71
100¥11.78270¥1,178.27
250¥11.06352¥2,765.88
500¥9.73880¥4,869.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.73888¥29,216.64
Manufacturers Standard Package