NSVC2020JBT3G | |
---|---|
DigiKey Part Number | NSVC2020JBT3GOSTR-ND - Tape & Reel (TR) NSVC2020JBT3GOSCT-ND - Cut Tape (CT) NSVC2020JBT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVC2020JBT3G |
Description | IC CURRENT REGULATOR 15% SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 20mA SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 120V | |
Current - Output | 20mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.12100 | ¥41.21 |
25 | ¥3.87520 | ¥96.88 |
100 | ¥2.93660 | ¥293.66 |
250 | ¥2.49908 | ¥624.77 |
500 | ¥2.37428 | ¥1,187.14 |
1,000 | ¥1.81190 | ¥1,811.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68695 | ¥4,217.38 |
5,000 | ¥1.62447 | ¥8,122.35 |
12,500 | ¥1.56198 | ¥19,524.75 |
25,000 | ¥1.54652 | ¥38,663.00 |