NSV45030T1G | |
---|---|
DigiKey Part Number | 488-NSV45030T1GTR-ND - Tape & Reel (TR) 488-NSV45030T1GCT-ND - Cut Tape (CT) 488-NSV45030T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45030T1G |
Description | IC CURRENT REGULATOR 15% SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSV45030T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45 ~ 56 VDC | |
Current - Output | 30mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.07380 | ¥207.38 |
500 | ¥1.61930 | ¥809.65 |
1,000 | ¥1.31620 | ¥1,316.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17657 | ¥3,529.71 |
6,000 | ¥1.11675 | ¥6,700.50 |
9,000 | ¥1.03699 | ¥9,332.91 |
30,000 | ¥1.01305 | ¥30,391.50 |
75,000 | ¥0.98723 | ¥74,042.25 |