BZT52H-C5V1,115 | |
---|---|
DigiKey Part Number | 1727-3616-2-ND - Tape & Reel (TR) 1727-3616-1-ND - Cut Tape (CT) 1727-3616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C5V1,115 |
Description | DIODE ZENER 5.1V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52H-C5V1,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.55250 | ¥55.25 |
500 | ¥0.43414 | ¥217.07 |
1,000 | ¥0.30146 | ¥301.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24971 | ¥749.13 |
6,000 | ¥0.23616 | ¥1,416.96 |
9,000 | ¥0.20098 | ¥1,808.82 |
30,000 | ¥0.18591 | ¥5,577.30 |
75,000 | ¥0.16078 | ¥12,058.50 |
150,000 | ¥0.13365 | ¥20,047.50 |