ACURN105-HF | |
---|---|
DigiKey Part Number | 641-1645-2-ND - Tape & Reel (TR) 641-1645-1-ND - Cut Tape (CT) 641-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACURN105-HF |
Description | DIODE GEN PURP 1KV 1A 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | ACURN105-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206/SOD-123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.05820 | ¥205.82 |
500 | ¥1.60666 | ¥803.33 |
1,000 | ¥1.30593 | ¥1,305.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16741 | ¥3,502.23 |
6,000 | ¥1.10805 | ¥6,648.30 |
9,000 | ¥1.02890 | ¥9,260.10 |
30,000 | ¥1.00516 | ¥30,154.80 |
75,000 | ¥0.97953 | ¥73,464.75 |