DF2S30FS,L3M | |
---|---|
DigiKey Part Number | DF2S30FSL3MTR-ND - Tape & Reel (TR) DF2S30FSL3MCT-ND - Cut Tape (CT) DF2S30FSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S30FS,L3M |
Description | TVS DIODE 23VWM SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S30FS,L3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.47530 | ¥47.53 |
500 | ¥0.34464 | ¥172.32 |
1,000 | ¥0.30220 | ¥302.20 |
2,000 | ¥0.26637 | ¥532.74 |
5,000 | ¥0.22738 | ¥1,136.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20318 | ¥2,031.80 |
20,000 | ¥0.18277 | ¥3,655.40 |
30,000 | ¥0.17235 | ¥5,170.50 |
50,000 | ¥0.16063 | ¥8,031.50 |
70,000 | ¥0.15368 | ¥10,757.60 |
100,000 | ¥0.14693 | ¥14,693.00 |
250,000 | ¥0.13207 | ¥33,017.50 |
500,000 | ¥0.12315 | ¥61,575.00 |