TCJU107M025R0070E | |
---|---|
DigiKey Part Number | 478-12409-2-ND - Tape & Reel (TR) 478-12409-1-ND - Cut Tape (CT) 478-12409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJU107M025R0070E |
Description | CAP TANT POLY 100UF 25V 2924 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥37.84700 | ¥378.47 |
50 | ¥34.32840 | ¥1,716.42 |
100 | ¥28.34350 | ¥2,834.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥26.40705 | ¥10,562.82 |
800 | ¥23.76646 | ¥19,013.17 |
1,200 | ¥22.88620 | ¥27,463.44 |
2,000 | ¥22.44606 | ¥44,892.12 |