MAX77757JEFG420+

DigiKey Part Number
505-MAX77757JEFG420+-ND
Manufacturer
Manufacturer Product Number
MAX77757JEFG420+
Description
14V INPUT, 3A USB TYPE C AUTONOM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-FC2QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
3.15A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
13.7V
Interface
USB
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-PowerUFQFN
Supplier Device Package
24-FC2QFN (3x3)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.84000¥46.84
10¥31.41900¥314.19
25¥27.41000¥685.25
80¥23.53450¥1,882.76
230¥20.91465¥4,810.37
440¥19.63500¥8,639.40
945¥18.38646¥17,375.20
2,400¥17.17310¥41,215.44
4,900¥16.68289¥81,746.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.