TPSM863253RDXR | |
---|---|
DigiKey Part Number | 296-TPSM863253RDXRTR-ND - Tape & Reel (TR) 296-TPSM863253RDXRCT-ND - Cut Tape (CT) 296-TPSM863253RDXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM863253RDXR |
Description | BUCK CONVERTERS (INTERGRATED IND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM863253RDXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-PowerFQFN Module | |
Size / Dimension | 0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm) | |
Supplier Device Package | 7-QFN-FCMOD (4x3.3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.95485 | ¥20,864.55 |
6,000 | ¥6.69726 | ¥40,183.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.88120 | ¥322.03 |
100 | ¥10.97340 | ¥1,097.34 |
250 | ¥10.30348 | ¥2,575.87 |
500 | ¥9.01554 | ¥4,507.77 |
1,000 | ¥7.47002 | ¥7,470.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥14.71600 | ¥147.16 |
25 | ¥12.46600 | ¥311.65 |
100 | ¥9.91670 | ¥991.67 |
250 | ¥8.66036 | ¥2,165.09 |
500 | ¥7.88640 | ¥3,943.20 |
1,000 | ¥7.23726 | ¥7,237.26 |