2-2363962-4 | |
---|---|
DigiKey Part Number | 17-2-2363962-4TR-ND - Tape & Reel (TR) 17-2-2363962-4CT-ND - Cut Tape (CT) 17-2-2363962-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2363962-4 |
Description | 0.4MM BTB CONN H0.8 PLUG, 20P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-2363962-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.46920 | ¥161.73 |
50 | ¥6.25260 | ¥312.63 |
100 | ¥5.24200 | ¥524.20 |
250 | ¥4.91472 | ¥1,228.68 |
500 | ¥4.64166 | ¥2,320.83 |
1,000 | ¥4.06820 | ¥4,068.20 |
2,500 | ¥3.84981 | ¥9,624.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.55076 | ¥17,753.80 |
10,000 | ¥3.38039 | ¥33,803.90 |