2-2363961-4 | |
---|---|
DigiKey Part Number | 17-2-2363961-4TR-ND - Tape & Reel (TR) 17-2-2363961-4CT-ND - Cut Tape (CT) 17-2-2363961-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2363961-4 |
Description | 0.4MM BTB CONN H0.8 REC, 24P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-2363961-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.89500 | ¥58.95 |
25 | ¥5.86520 | ¥146.63 |
50 | ¥5.66800 | ¥283.40 |
100 | ¥4.75270 | ¥475.27 |
250 | ¥4.45564 | ¥1,113.91 |
500 | ¥4.20802 | ¥2,104.01 |
1,000 | ¥3.68817 | ¥3,688.17 |
2,500 | ¥3.49018 | ¥8,725.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.22090 | ¥16,104.50 |
10,000 | ¥3.06636 | ¥30,663.60 |