BQ25730RSNR | |
---|---|
DigiKey Part Number | 296-BQ25730RSNRTR-ND - Tape & Reel (TR) 296-BQ25730RSNRCT-ND - Cut Tape (CT) 296-BQ25730RSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25730RSNR |
Description | I2C 1 TO 5 CELL, 2-V, NARROW VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25730RSNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 5 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 16.2A | |
Battery Pack Voltage | 9V ~ 12.6V | |
Voltage - Supply (Max) | 26V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.11700 | ¥211.17 |
25 | ¥19.96440 | ¥499.11 |
100 | ¥17.30170 | ¥1,730.17 |
250 | ¥16.41448 | ¥4,103.62 |
500 | ¥15.62098 | ¥7,810.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.62099 | ¥46,862.97 |