BQ25730EVM | |
---|---|
DigiKey Part Number | 296-BQ25730EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25730EVM |
Description | I2C NVDC 1 TO 5 CELL, 16- BUCK-B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BQ25730 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25730 | |
Primary Attributes | 1 ~ 5 Cells, 3.5V ~ 24V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |