LT3652EMSE#PBF

DigiKey Part Number
505-LT3652EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3652EMSE#PBF
Description
IC BATT CHG MULTI-CHEM 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3652EMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
14.4V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.81000¥74.81
10¥67.56800¥675.68
37¥64.42324¥2,383.66
111¥55.93721¥6,209.03
259¥53.42344¥13,836.67
518¥48.70967¥25,231.61
1,036¥42.42452¥43,951.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.