AP3304AW6-7

DigiKey Part Number
31-AP3304AW6-7TR-ND - Tape & Reel (TR)
31-AP3304AW6-7CT-ND - Cut Tape (CT)
31-AP3304AW6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3304AW6-7
Description
ACDCPWMSWITCHERSOT26T&R3K
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz SOT-26 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
15.8 V
Voltage - Supply (Vcc/Vdd)
10V ~ 50V
Duty Cycle
-
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
SOT-23-6
Supplier Device Package
SOT-26 (Type A1)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.03500¥30.35
25¥2.83280¥70.82
100¥2.26640¥226.64
250¥2.10456¥526.14
500¥1.78066¥890.33
1,000¥1.42497¥1,424.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.42503¥4,275.09
Manufacturers Standard Package