AP3917CS7-13 | |
---|---|
DigiKey Part Number | AP3917CS7-13DITR-ND - Tape & Reel (TR) AP3917CS7-13DICT-ND - Cut Tape (CT) AP3917CS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3917CS7-13 |
Description | IC OFFLINE SWITCH MULT TOP 7SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck, Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.2V ~ 8.8V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 1 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.26600 | ¥106.65 |
100 | ¥3.41280 | ¥341.28 |
250 | ¥3.16932 | ¥792.33 |
500 | ¥2.68166 | ¥1,340.83 |
1,000 | ¥2.07215 | ¥2,072.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.88930 | ¥7,557.20 |
8,000 | ¥1.76742 | ¥14,139.36 |
12,000 | ¥1.64553 | ¥19,746.36 |
28,000 | ¥1.56020 | ¥43,685.60 |