UCC28881D | |
---|---|
DigiKey Part Number | 296-43339-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28881D |
Description | IC OFFLINE SWITCH MULT TOP 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 62kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28881D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 3.9 V | |
Voltage - Supply (Vcc/Vdd) | 5V | |
Duty Cycle | 55% | |
Frequency - Switching | 62kHz | |
Power (Watts) | 4.5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.90200 | ¥119.02 |
75 | ¥11.22613 | ¥841.96 |
150 | ¥9.56500 | ¥1,434.75 |
300 | ¥8.98127 | ¥2,694.38 |
525 | ¥7.85853 | ¥4,125.73 |
1,050 | ¥6.51136 | ¥6,836.93 |
2,550 | ¥6.06230 | ¥15,458.86 |
5,025 | ¥5.83777 | ¥29,334.79 |