UCC28880D | |
---|---|
DigiKey Part Number | 296-38030-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28880D |
Description | IC OFFLINE SWITCH MULT TOP 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 62kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28880D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 3.9 V | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 5V | |
Duty Cycle | 55% | |
Frequency - Switching | 62kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥16.33900 | ¥163.39 |
75 | ¥15.41213 | ¥1,155.91 |
150 | ¥13.13153 | ¥1,969.73 |
300 | ¥12.32987 | ¥3,698.96 |
525 | ¥10.78861 | ¥5,664.02 |
1,050 | ¥8.93915 | ¥9,386.11 |
2,550 | ¥8.32262 | ¥21,222.68 |
5,025 | ¥8.01439 | ¥40,272.31 |