VIPER114HSTR | |
---|---|
DigiKey Part Number | 497-VIPER114HSTR-ND - Tape & Reel (TR) 497-VIPER114HSCT-ND - Cut Tape (CT) 497-VIPER114HSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER114HSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER114HSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 120kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.64000 | ¥96.40 |
25 | ¥9.14720 | ¥228.68 |
100 | ¥7.51420 | ¥751.42 |
250 | ¥7.02404 | ¥1,756.01 |
500 | ¥6.20742 | ¥3,103.71 |
1,000 | ¥4.90061 | ¥4,900.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.41710 | ¥11,042.75 |
5,000 | ¥4.19624 | ¥20,981.20 |
12,500 | ¥4.03849 | ¥50,481.13 |