0683G2500-01 | |
---|---|
DigiKey Part Number | 507-0683G2500-01TR-ND - Tape & Reel (TR) 507-0683G2500-01CT-ND - Cut Tape (CT) 507-0683G2500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G2500-01 |
Description | FUSE CERM 2.5A 350VAC 125VDC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V AC 125 V DC Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G2500-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 7.5 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.038 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
5 | ¥14.33800 | ¥71.69 |
10 | ¥13.63100 | ¥136.31 |
50 | ¥10.99780 | ¥549.89 |
100 | ¥9.32360 | ¥932.36 |
250 | ¥9.08420 | ¥2,271.05 |
500 | ¥8.41776 | ¥4,208.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.41765 | ¥12,626.48 |