AP3125CMKTR-G1 | |
---|---|
DigiKey Part Number | AP3125CMKTR-G1DITR-ND - Tape & Reel (TR) AP3125CMKTR-G1DICT-ND - Cut Tape (CT) AP3125CMKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3125CMKTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.62500 | ¥46.25 |
25 | ¥3.82880 | ¥95.72 |
100 | ¥2.92530 | ¥292.53 |
250 | ¥2.47996 | ¥619.99 |
500 | ¥2.20538 | ¥1,102.69 |
1,000 | ¥1.97526 | ¥1,975.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60769 | ¥4,823.07 |
6,000 | ¥1.50397 | ¥9,023.82 |
15,000 | ¥1.40024 | ¥21,003.60 |
30,000 | ¥1.32764 | ¥39,829.20 |