AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,997 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,500 : ¥3.91056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 6 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
38,251 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,500 : ¥3.57051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
76,305 In Stock | 1 : ¥6.89000 Cut Tape (CT) 1,000 : ¥4.84569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
19,954 In Stock | 1 : ¥1.53000 Cut Tape (CT) 10,000 : ¥1.48771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | - | 5V ~ 16.5V | - | 65kHz | 6.5 W | Over Temperature, Over Voltage, Short Circuit | - | -25°C ~ 125°C (TJ) | SOT-23-6 | SOT-23-6 | Surface Mount | |||
23,307 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.42503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 50V | - | 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 85°C (TA) | SOT-23-6 | SOT-26 (Type A1) | Surface Mount | ||
6,895 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥2.15598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 18 V | 8.8V ~ 28V | 80% | 65kHz | - | Over Power, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | Surface Mount | ||
2,980 In Stock 210,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.21641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | - | Flyback | 7.6 V | 10V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 85°C (TA) | SOT-23-6 | SOT-26 | Surface Mount | ||
2,845 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.68961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 25V | 75% | 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | SOT-23-6 | SOT-26 | Surface Mount | ||
624 In Stock | 1 : ¥4.34000 Cut Tape (CT) 4,000 : ¥1.52650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Flyback | 16 V | 10V ~ 30V | - | - | - | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount |