AP31251W6-7 | |
---|---|
DigiKey Part Number | 31-AP31251W6-7TR-ND - Tape & Reel (TR) 31-AP31251W6-7CT-ND - Cut Tape (CT) 31-AP31251W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP31251W6-7 |
Description | IC LED DRIVER CTRLR DIM SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 7.6 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21641 | ¥3,649.23 |
6,000 | ¥1.13793 | ¥6,827.58 |
15,000 | ¥1.05946 | ¥15,891.90 |
30,000 | ¥1.00452 | ¥30,135.60 |
75,000 | ¥0.98098 | ¥73,573.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.84100 | ¥28.41 |
25 | ¥2.65360 | ¥66.34 |
100 | ¥2.12220 | ¥212.22 |
250 | ¥1.97036 | ¥492.59 |
500 | ¥1.66742 | ¥833.71 |
1,000 | ¥1.28836 | ¥1,288.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.74760 | ¥68.69 |
100 | ¥2.19760 | ¥219.76 |
250 | ¥2.04028 | ¥510.07 |
500 | ¥1.72660 | ¥863.30 |
1,000 | ¥1.33410 | ¥1,334.10 |